Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Bits
6
Number of Channels
1
Attenuator Step Size (dB)
0.5
Maximum Attenuation (dB)
31.5(Typ)
Minimum Frequency (MHz)
2200
Maximum Frequency (MHz)
8000
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5
Maximum Supply Current (A)
0.00003
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

