Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Bits
6
Attenuator Step Size (dB)
0.5
Maximum Attenuation (dB)
31.5(Typ)
Minimum Frequency (MHz)
0
Maximum Frequency (MHz)
13000
Minimum Operating Supply Voltage (V)
-5.5
Typical Operating Supply Voltage (V)
-5
Maximum Operating Supply Voltage (V)
-4.5
Maximum Supply Current (A)
0.005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

