Arrow Electronic Components Online
No Image Available
Digital Attenuators

HMC424ALH5TR

6Bit 0.5dBStep 31.5dB 13GHz 12-Pin CLLCC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Bits
    6
  • Attenuator Step Size (dB)
    0.5
  • Maximum Attenuation (dB)
    31.5(Typ)
  • Minimum Frequency (MHz)
    0
  • Maximum Frequency (MHz)
    13000
  • Minimum Operating Supply Voltage (V)
    -5.5
  • Typical Operating Supply Voltage (V)
    -5
  • Maximum Operating Supply Voltage (V)
    -4.5
  • Maximum Supply Current (A)
    0.005
  • Maximum Power Dissipation (mW)
    174
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.27(Max)
  • Package Width
    5.21(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    12
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    12
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources