Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Bits
6
Attenuator Step Size (dB)
0.5
Maximum Attenuation (dB)
31.5(Typ)
Minimum Frequency (MHz)
0
Maximum Frequency (MHz)
13000
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (A)
0.005
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
0.77
Package Length
1.39
PCB changed
9
Supplier Package
Die
Pin Count
9