Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
5900
Typical Power Gain (dB)
19@5900MHz
Typical Output Power (dBm)
21.5@5900MHz
Typical Power Added Efficiency (%)
34
Typical Output Intercept Point (dBm)
30@5900MHz
Maximum Input Return Loss (dB)
8(Typ)@5900MHz
Maximum Output Return Loss (dB)
8(Typ)@5900MHz
Typical Noise Figure (dB)
6@5900MHz
Maximum Operating Supply Voltage (V)
5
Typical Single Supply Voltage (V)
3
Maximum Supply Current (mA)
285(Typ)@3V
Power Supply Type
Single
Maximum Power Dissipation (mW)
1105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

