Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
8000
Maximum RF Frequency (MHz)
16000
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
2500
Maximum Conversion Loss (dB)
11
Typical Noise Figure (dB)
8
Typical LO/RF Isolation (dB)
44
Typical Third Order Input Intercept Point (dBm)
19
Maximum Power Dissipation (mW)
280
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8

