Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
1700
Maximum RF Frequency (MHz)
2200
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
300
Maximum Conversion Loss (dB)
11
Typical Noise Figure (dB)
9
Typical LO/RF Isolation (dB)
33
Typical Third Order Input Intercept Point (dBm)
36
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

