Arrow Electronic Components Online
HMC394LP4E|ADI|simage
HMC394LP4E|ADI|limage
RF ICs Misc

HMC394LP4E

Programmable Counter 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Programmable Counter
  • Minimum Operating Temperature (°C)
    55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources