Arrow Electronic Components Online
HMC392ALC4TR|ADI|simage
HMC392ALC4TR|ADI|limage
RF Amplifiers

HMC392ALC4TR

RF Amp Single LNA 7GHz 7V 24-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    7000
  • Typical Power Gain (dB)
    14.5@7000MHz
  • Typical Output Power (dBm)
    16@7000MHz
  • Typical Output Intercept Point (dBm)
    30@7000MHz
  • Maximum Input Return Loss (dB)
    12(Typ)@7000MHz
  • Maximum Output Return Loss (dB)
    12(Typ)@7000MHz
  • Typical Noise Figure (dB)
    2.9@7000MHz
  • Maximum Operating Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    75@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    420
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Supplier Package
    CLLCC EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources