Controlled Oscillators
HMC385LP4
Oscillator VCO 2250MHz to 2500MHz 3V 24-Pin QFN EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
2250
Upper Frequency (MHz)
2500
Output Frequency (MHz)
2250 to 2500
Frequency Range (MHz)
2250 to 2500
Typical Phase Noise (dBc/Hz)
-115@100KHz
Maximum Operating Supply Voltage (V)
3.5
Tuning Voltage (V)
0 to 10
Maximum Supply Current (mA)
35(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

