Arrow Electronic Components Online
HMC374ETR|ADI|simage
HMC374ETR|ADI|limage
RF Amplifiers

HMC374ETR

RF Amp Single LNA 3GHz 5.5V 6-Pin SOT-26 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    3000
  • Typical Power Gain (dB)
    9@3000MHz
  • Typical Output Power (dBm)
    22@3000MHz
  • Typical Output Intercept Point (dBm)
    37@3000MHz
  • Maximum Input Return Loss (dB)
    13(Typ)@3000MHz
  • Maximum Output Return Loss (dB)
    9(Typ)@3000MHz
  • Typical Noise Figure (dB)
    1.8@3000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Single Supply Voltage (V)
    2.75
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Supply Current (mA)
    90(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    488
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-26
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources