Arrow Electronic Components Online
HMC370LP4E|ADI|simage
HMC370LP4E|ADI|limage
Top Purchased
RF Multipliers

HMC370LP4E

Active RF Multipliers x4 14.4GHz to 16.4GHz-OUT 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Frequency Multiplier Type
    Active
  • Multiplying Factor
    x4
  • Input Frequency Range (GHz)
    3.6 to 4.1
  • Output Frequency Range (GHz)
    14.4 to 16.4
  • Typical Input Return Loss (dB)
    18
  • Typical Output Return Loss (dB)
    7
  • Typical Phase Noise (dBc/Hz)
    -140
  • Maximum Input Power
    5dBm
  • Typical Output Power (dBm)
    0
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    73
  • Maximum Power Dissipation (mW)
    530
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources