Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Division
4
Minimum Frequency (MHz)
0
Maximum Frequency (MHz)
13000
Typical Supply Current (mA)
120
Typical Output Power (dBm)
7
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.69(Max)
Package Width
4.57(Max)
Package Length
4.57(Max)
PCB changed
8
Supplier Package
FPACK
Pin Count
8
Lead Shape
Gull-wing
Order Quantity