Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Division
8
Minimum Frequency (MHz)
0
Maximum Frequency (MHz)
12000
Typical Supply Current (mA)
90
Typical Output Power (dBm)
4
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.77(Max)
Package Width
4.57(Max)
Package Length
4.57(Max)
PCB changed
8
Supplier Package
SMD
Pin Count
8

