Arrow Electronic Components Online
HMC358MS8GE|ADI|simage
HMC358MS8GE|ADI|limage
Top Searched
Controlled Oscillators

HMC358MS8GE

Oscillator VCO 5800MHz to 6800MHz 3V 8-Pin MSOP EP SMD T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    5800
  • Upper Frequency (MHz)
    6800
  • Output Frequency (MHz)
    5800 to 6800
  • Frequency Range (MHz)
    5800 to 6800
  • Typical Phase Noise (dBc/Hz)
    -110@100KHz
  • Maximum Operating Supply Voltage (V)
    3.5
  • Tuning Voltage (V)
    0 to 10
  • Maximum Supply Current (mA)
    100(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources