Arrow Electronic Components Online
HMC356LP3TR|ADI|simage
HMC356LP3TR|ADI|limage
RF Amplifiers

HMC356LP3TR

RF Amp Single LNA 550MHz 8V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    854.23.300.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    550
  • Typical Power Gain (dB)
    17@550MHz
  • Typical Output Power (dBm)
    21@550MHz
  • Typical Output Intercept Point (dBm)
    38@550MHz
  • Maximum Reverse Isolation (dB)
    24(Typ)@550MHz
  • Maximum Input Return Loss (dB)
    17(Typ)@550MHz
  • Maximum Output Return Loss (dB)
    12(Typ)@550MHz
  • Typical Noise Figure (dB)
    1@550MHz
  • Maximum Operating Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    104(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    910
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources