Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
550
Typical Power Gain (dB)
17@550MHz
Typical Output Power (dBm)
21@550MHz
Typical Output Intercept Point (dBm)
38@550MHz
Maximum Reverse Isolation (dB)
24(Typ)@550MHz
Maximum Input Return Loss (dB)
17(Typ)@550MHz
Maximum Output Return Loss (dB)
12(Typ)@550MHz
Typical Noise Figure (dB)
1@550MHz
Maximum Operating Supply Voltage (V)
8
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
104(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
910
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

