Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
2
Frequency Band (MHz)
0 to 4000
Maximum Frequency (MHz)
4000
Minimum Isolation (dB)
55
Maximum Insertion Loss (dB)
1.7
Typical Input 1dB Compressed Power (dBm)
31
Technology
GaAs
Maximum Operating Supply Voltage (V)
7
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

