Arrow Electronic Components Online
HMC349ALP4CETR|ADI|simage
HMC349ALP4CETR|ADI|limage
RF Switches

HMC349ALP4CETR

RF Switch SPDT 100MHz to 4GHz 50dB 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Dual SPDT
  • Number of Switches
    2
  • Switching Speed (ns)
    0.00006(Typ)
  • Frequency Band (MHz)
    100 to 4000
  • Maximum Frequency (MHz)
    4000
  • Minimum Isolation (dB)
    50
  • Maximum Insertion Loss (dB)
    1.7
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5
  • High Control Voltage (V)
    3 to 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources