Arrow Electronic Components Online
No Image Available
RF Amplifiers

HMC341LC3BTR

RF Amp Single LNA 29GHz 5.5V 12-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    29000
  • Typical Power Gain (dB)
    12@29000MHz
  • Typical Output Power (dBm)
    8.5@29000MHz
  • Typical Output Intercept Point (dBm)
    19@29000MHz
  • Maximum Input Return Loss (dB)
    9(Typ)@29000MHz
  • Maximum Output Return Loss (dB)
    9(Typ)@29000MHz
  • Typical Noise Figure (dB)
    2.5@29000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    35(Typ)@3V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    489
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    2.9
  • Package Length
    2.9
  • PCB changed
    12
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources