Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
24000
Maximum Input Frequency (MHz)
34000
Minimum Output Frequency (MHz)
0
Maximum Output Frequency (MHz)
3000
Maximum Conversion Loss (dB)
18
Typical LO/RF Isolation (dB)
40
Typical Third Order Input Intercept Point (dBm)
14.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
227
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.92(Max)
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
12

