Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
17000
Maximum Input Frequency (MHz)
25000
Minimum Output Frequency (MHz)
0
Maximum Output Frequency (MHz)
3000
Maximum Conversion Loss (dB)
13
Typical Noise Figure (dB)
9
Typical LO/RF Isolation (dB)
30
Typical Third Order Input Intercept Point (dBm)
10
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
238
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
0.97
Package Length
1.33
PCB changed
4
Supplier Package
Die
Pin Count
4

