Arrow Electronic Components Online
HMC327MS8GE|ADI|simage
HMC327MS8GE|ADI|limage
RF Amplifiers

HMC327MS8GE

RF Amp Single Power Amp 4GHz 5.5V 8-Pin MSOP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    4000
  • Typical Power Gain (dB)
    21@4000MHz
  • Typical Output Power (dBm)
    27@4000MHz
  • Typical Power Added Efficiency (%)
    45
  • Typical Output Intercept Point (dBm)
    40@4000MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@4000MHz
  • Maximum Output Return Loss (dB)
    8(Typ)@4000MHz
  • Typical Noise Figure (dB)
    5@4000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    250(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1880
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources