Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
MMIC Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
4500
Typical Power Gain (dB)
21@4500MHz
Typical Output Power (dBm)
23.5@4500MHz
Typical Power Added Efficiency (%)
40
Typical Output Intercept Point (dBm)
36@4500MHz
Maximum Input Return Loss (dB)
12(Typ)@4500MHz
Maximum Output Return Loss (dB)
7(Typ)@4500MHz
Typical Noise Figure (dB)
5@4500MHz
Maximum Operating Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
160@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
916
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

