Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
SP8T
Switch Configuration
Single SP8T
Number of Switches
1
Switching Speed (ns)
0.000025(Typ)
Frequency Band (MHz)
0 to 8000
Maximum Frequency (MHz)
8000
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
3.1
Typical Input 1dB Compressed Power (dBm)
26
Technology
GaAs MMIC
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
High Control Voltage (V)
2 to 5
Typical Supply Current (mA)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

