Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
8000
Typical Power Gain (dB)
13@8000MHz
Typical Output Power (dBm)
11@8000MHz
Typical Output Intercept Point (dBm)
24@8000MHz
Maximum Reverse Isolation (dB)
18(Typ)@8000MHz
Maximum Input Return Loss (dB)
15(Typ)@8000MHz
Maximum Output Return Loss (dB)
15(Typ)@8000MHz
Typical Noise Figure (dB)
5@8000MHz
Maximum Operating Supply Voltage (V)
7
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
74@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
340
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
1.25
Package Length
2.05
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

