Arrow Electronic Components Online
HMC311LP3ETR|ADI|limage
HMC311LP3ETR|ADI|simage
RF Amplifiers

HMC311LP3ETR

RF Amp Single MMIC Amp 6GHz 7V 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    6000
  • Typical Power Gain (dB)
    14@6000MHz
  • Typical Output Power (dBm)
    13@6000MHz
  • Typical Output Intercept Point (dBm)
    24@6000MHz
  • Maximum Reverse Isolation (dB)
    18(Typ)@6000MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@6000MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@6000MHz
  • Typical Noise Figure (dB)
    4.5@6000MHz
  • Maximum Operating Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    74@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    339
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources