Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Bits
5
Attenuator Step Size (dB)
0.5
Maximum Attenuation (dB)
15.5(Typ)
Minimum Frequency (MHz)
400
Maximum Frequency (MHz)
7000
Minimum Setup Time (ns)
40
Minimum Hold Time (ns)
0
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

