Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Switching Speed (ns)
0.000015(Typ)
Frequency Band (MHz)
0 to 8000
Maximum Frequency (MHz)
8000
Minimum Isolation (dB)
28
Maximum Insertion Loss (dB)
2.8
Typical Input 1dB Compressed Power (dBm)
28
Technology
GaAs MMIC
High Control Voltage (V)
-5 to -7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Order Quantity

