Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
20000
Maximum RF Frequency (MHz)
32000
Minimum IF Frequency (MHz)
700
Maximum IF Frequency (MHz)
3000
Maximum Conversion Gain (dB)
7
Typical Noise Figure (dB)
13
Typical LO/RF Isolation (dB)
40
Typical Third Order Input Intercept Point (dBm)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
1.33
Package Length
1.33
PCB changed
4
Supplier Package
Die
Pin Count
4