Arrow Electronic Components Online
HMC264LM3|ADI|simage
HMC264LM3|ADI|limage
Up-Down Converters and Mixers

HMC264LM3

Up/Down Conv Mixer 30GHz 6-Pin SMT T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    20000
  • Maximum Input Frequency (MHz)
    30000
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    4000
  • Maximum Conversion Loss (dB)
    12
  • Typical Noise Figure (dB)
    9
  • Typical LO/RF Isolation (dB)
    35
  • Typical Third Order Input Intercept Point (dBm)
    12
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    227
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.14(Max)
  • Package Width
    5.08
  • Package Length
    5.08
  • PCB changed
    6
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources