Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Type
SP8T
Switch Configuration
Single SP8T
Number of Switches
1
Switching Speed (ns)
0.00003(Typ)
Frequency Band (MHz)
0 to 2500
Maximum Frequency (MHz)
2500
Minimum Isolation (dB)
24
Maximum Insertion Loss (dB)
2.4
Technology
GaAs MMIC
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
High Control Voltage (V)
2 to 5
Typical Supply Current (mA)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
24
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

