Up-Down Converters and Mixers
HMC220BMS8GE
Up/Down Conv Mixer 12GHz 8-Pin MSOP EP Cut Tape
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Minimum RF Frequency (MHz)
5000
Maximum RF Frequency (MHz)
12000
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
4000
Maximum Conversion Loss (dB)
13
Typical Noise Figure (dB)
9
Typical LO/RF Isolation (dB)
57
Typical Third Order Input Intercept Point (dBm)
18.5
Maximum Power Dissipation (mW)
495
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

