Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
4500
Maximum RF Frequency (MHz)
9000
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
2500
Maximum Conversion Loss (dB)
10
Typical Noise Figure (dB)
8.5
Typical LO/RF Isolation (dB)
25
Typical Third Order Input Intercept Point (dBm)
21
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
We don't have prices now, please check later
Order Quantity

