Arrow Electronic Components Online
Up-Down Converters and Mixers

HMC144

Up/Down Conv Mixer 20GHz 3-Pin Chip Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    5000
  • Maximum RF Frequency (MHz)
    20000
  • Minimum IF Frequency (MHz)
    0
  • Maximum IF Frequency (MHz)
    3000
  • Maximum Conversion Loss (dB)
    12
  • Typical Noise Figure (dB)
    10
  • Typical LO/RF Isolation (dB)
    30
  • Typical Third Order Input Intercept Point (dBm)
    25
  • Maximum Power Dissipation (mW)
    924
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Width
    1.45
  • Package Length
    2.1
  • PCB changed
    3
  • Supplier Package
    Chip
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources