Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Device Type
    Modulator
  • Programmability
    No
  • Packaging
    Tray
  • Package Height
    0.1
  • Package Width
    1.4
  • Package Length
    1.4
  • PCB changed
    3
  • Supplier Package
    Die
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources