Controlled Oscillators
HMC1167LP5E
Oscillator VCO 6085MHz to 6665MHz/ 12170MHz to 13330MHz 5V 32-Pin LFCSP EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
6085|12170
Upper Frequency (MHz)
6665|13330
Output Frequency (MHz)
12170 to 13330|6085 to 6665
Frequency Range (MHz)
12170 to 13330|6085 to 6665
Typical Phase Noise (dBc/Hz)
-113@100KHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
2 to 13
Maximum Supply Current (mA)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

