Controlled Oscillators
HMC1166LP5E
Oscillator VCO 5705MHz to 6310MHz/ 11410MHz to 12620MHz 5V 32-Pin LFCSP EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
11410|5705
Upper Frequency (MHz)
6310|12620
Output Frequency (MHz)
11410 to 12620|5705 to 6310
Frequency Range (MHz)
11410 to 12620|5705 to 6310
Typical Phase Noise (dBc/Hz)
-115@100KHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
2 to 13
Maximum Supply Current (mA)
270
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

