Controlled Oscillators
HMC1163LP5E
Oscillator VCO 4825MHz to 6665MHz/ 9650MHz to 10410MHz 5V 32-Pin LFCSP EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
4825|9650
Upper Frequency (MHz)
6665|10410
Output Frequency (MHz)
4825 to 6665|9650 to 10410
Frequency Range (MHz)
4825 to 6665|9650 to 10410
Typical Phase Noise (dBc/Hz)
-114@100KHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
2 to 13
Maximum Supply Current (mA)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

