Arrow Electronic Components Online
HMC1160LP5E|ADI|simage
HMC1160LP5E|ADI|limage
Controlled Oscillators

HMC1160LP5E

Oscillator VCO 4225MHz to 4650MHz/ 8450MHz to 9300MHz 5V 32-Pin LFCSP EP SMD T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    4225|8450
  • Upper Frequency (MHz)
    4650|9300
  • Output Frequency (MHz)
    4225 to 4650|8450 to 9300
  • Frequency Range (MHz)
    4225 to 4650|8450 to 9300
  • Typical Phase Noise (dBc/Hz)
    -116@100KHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tuning Voltage (V)
    2 to 13
  • Maximum Supply Current (mA)
    325
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources