Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.d.
Part Status
Active
HTS
HMC1132PM5E
Automotive
No
PPAP
No
Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
32000
Typical Power Gain (dB)
24@32000MHz
Typical Output Power (dBm)
29@32000MHz
Typical Output Intercept Point (dBm)
37@32000MHz
Maximum Input Return Loss (dB)
11(Typ)@32000MHz
Maximum Output Return Loss (dB)
14(Typ)@32000MHz
Typical Noise Figure (dB)
5.5@32000MHz
Maximum Operating Supply Voltage (V)
6
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
5170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.22
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

