Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.b.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
8500
Typical Power Gain (dB)
28@8500MHz
Typical Output Power (dBm)
36@8500MHz
Typical Output Intercept Point (dBm)
43@8500MHz
Maximum Input Return Loss (dB)
15(Typ)@8500MHz
Maximum Output Return Loss (dB)
13(Typ)@8500MHz
Maximum Operating Supply Voltage (V)
7.5
Minimum Single Supply Voltage (V)
5
Maximum Supply Current (mA)
2200(Typ)@7V
Power Supply Type
Single
Maximum Power Dissipation (mW)
20500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

