Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
3800
Typical Gain Flatness (dB)
1
Typical Power Gain (dB)
33.5@3800MHz
Typical Output Power (dBm)
41.5@3800MHz
Typical Output Intercept Point (dBm)
44@3800MHz
Maximum Input Return Loss (dB)
18(Typ)@3800MHz
Maximum Output Return Loss (dB)
10(Typ)@3800MHz
Typical Noise Figure (dB)
5@3800MHz
Maximum Operating Supply Voltage (V)
32
Minimum Single Supply Voltage (V)
24
Typical Single Supply Voltage (V)
28
Power Supply Type
Single
Maximum Power Dissipation (mW)
25500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.22
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

