Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
10000
Maximum RF Frequency (MHz)
16000
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
3500
Maximum Conversion Gain (dB)
12(Typ)
Typical Noise Figure (dB)
1.8
Typical LO/RF Isolation (dB)
45
Typical Third Order Input Intercept Point (dBm)
1
Maximum Power Dissipation (mW)
1066
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

