RF Multipliers
HMC1096LP3ETR
Active RF Multipliers x2 3.8GHz to 5.6GHz-OUT 16-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Frequency Multiplier Type
Active
Multiplying Factor
x2
Input Frequency Range (GHz)
1.9 to 2.8
Output Frequency Range (GHz)
3.8 to 5.6
Typical Input Return Loss (dB)
12
Typical Output Return Loss (dB)
8
Typical Phase Noise (dBc/Hz)
-142
Maximum Input Power
5dBm
Typical Output Power (dBm)
12
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (mA)
100(Typ)
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

