Arrow Electronic Components Online
HMC1082LP4E|ADI|simage
HMC1082LP4E|ADI|limage
RF Amplifiers

HMC1082LP4E

RF Amp Single Power Amp 18GHz 5.5V 24-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    18000
  • Typical Power Gain (dB)
    22@18000MHz
  • Typical Output Power (dBm)
    23.5@18000MHz
  • Typical Output Intercept Point (dBm)
    33.5@18000MHz
  • Maximum Input Return Loss (dB)
    7.5(Typ)@18000MHz
  • Maximum Output Return Loss (dB)
    17.5(Typ)@18000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    220(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1810
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources