Arrow Electronic Components Online
HMC1065LP4E|ADI|simage
HMC1065LP4E|ADI|limage
Top Purchased
Up-Down Converters and Mixers

HMC1065LP4E

Up/Down Conv Mixer 34GHz 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    27000
  • Maximum Input Frequency (MHz)
    34000
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    4000
  • Maximum Conversion Gain (dB)
    12(Typ)
  • Typical Noise Figure (dB)
    3
  • Typical LO/RF Isolation (dB)
    45
  • Typical Third Order Input Intercept Point (dBm)
    2
  • Maximum Power Dissipation (mW)
    1660
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources