Arrow Electronic Components Online
HMC1055LP2CE|ADI|simage
HMC1055LP2CE|ADI|limage
RF Switches

HMC1055LP2CE

RF Switch SPST 0MHz to 4GHz 28dB 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    No
  • Switch Type
    SPST
  • Switch Configuration
    Single SPST
  • Number of Switches
    1
  • Frequency Band (MHz)
    0 to 4000
  • Maximum Frequency (MHz)
    4000
  • Minimum Isolation (dB)
    28(Typ)
  • Maximum Insertion Loss (dB)
    1.8(Typ)
  • Technology
    GaAs MMIC
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    880
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources