Arrow Electronic Components Online
HMC1048ALC3B|ADI|simage
HMC1048ALC3B|ADI|limage
Up-Down Converters and Mixers

HMC1048ALC3B

Up/Down Conv Mixer 18GHz 12-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    2250
  • Maximum Input Frequency (MHz)
    18000
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    4000
  • Maximum Conversion Loss (dB)
    14
  • Typical Noise Figure (dB)
    10
  • Typical LO/RF Isolation (dB)
    25
  • Typical Third Order Input Intercept Point (dBm)
    20
  • Maximum Power Dissipation (mW)
    235
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    2.9
  • Package Length
    2.9
  • PCB changed
    12
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources