Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.d.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
48000
Typical Gain Flatness (dB)
±1.1
Typical Power Gain (dB)
11.5@48000MHz
Typical Output Power (dBm)
19@48000MHz
Typical Output Intercept Point (dBm)
29@48000MHz
Maximum Input Return Loss (dB)
15(Typ)@48000MHz
Maximum Output Return Loss (dB)
18(Typ)@48000MHz
Typical Noise Figure (dB)
8@48000MHz
Maximum Operating Supply Voltage (V)
12
Typical Single Supply Voltage (V)
10
Maximum Supply Current (mA)
150(Typ)@10V
Power Supply Type
Single
Maximum Power Dissipation (mW)
1760
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Width
1.5
Package Length
2.82
PCB changed
8
Supplier Package
Chip
Pin Count
8